- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19198-0025
19198-0025
Molex / Waldom
Spade Tongue Terminal 14-16AWG 23.6mm 9.4mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Tongue Terminal 14-16AWG 23.6mm 9.4mm Tin Avikrimp™ Bag
Search Keywords: 191980025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19198-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
19 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
4,000
$0.184
8,000
$0.160
20,000 +
$0.158
Click for Quote
Log in
to unlock special pricing