- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19196-0039
19196-0039
Molex / Waldom
Spade Terminal - 8 Stud - 14-16 AWG - 0.362" (9.19mm) Outer Edges Width - Insulated - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Spade Terminal - 8 Stud - 14-16 AWG - 0.362" (9.19mm) Outer Edges Width - Insulated - Blue.
Search Keywords: 191960039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19196-0039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
4,000
$0.263
8,000
$0.231
20,000 +
$0.225
Click for Quote
Log in
to unlock special pricing