- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0360
19193-0360
Molex / Waldom
Ring Tongue Terminal (3/0)AWG 54.71mm 27.1mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal (3/0)AWG 54.71mm 27.1mm Tin VersaKrimp™ Bag
Search Keywords: 191930360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$3.80
100
$3.08
200
$2.69
500 +
$2.64
Click for Quote
Log in
to unlock special pricing