- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0321
19193-0321
Molex / Waldom
Ring Tongue Terminal 2AWG 55.45mm 32.26mm Tin Box
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal 2AWG 55.45mm 32.26mm Tin Box
Search Keywords: 191930321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2800
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,800
$1.507
5,000 +
$1.347
Click for Quote
Log in
to unlock special pricing