- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0285
19193-0285
Molex / Waldom
Ring Tongue Terminal 4AWG 49.1mm 22.9mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 4AWG 49.1mm 22.9mm Tin VersaKrimp™ Bag
Search Keywords: 191930285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0285
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,825
Ships today, if you order in
Minimum Order Quantity:
55
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
60
$1.1700
300
$1.1400
600
$1.1300
1,300
$1.1100
2,000
$1.0900
4,000
$0.9486
10,000 +
$0.9180
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT