- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0270
19193-0270
Molex / Waldom
Ring Tongue Terminal 4AWG 35.17mm 17.22mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 4AWG 35.17mm 17.22mm
Search Keywords: 191930270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
800
$0.67
1,600
$0.58
4,000 +
$0.57
Click for Quote
Log in
to unlock special pricing