- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0171
Molex / Waldom
19193-0171
Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Bag
Search Keywords: 191930171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0171
-
Alias/AKA:0191930171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19193-0171 RoHS compliant?
Yes, 19193-0171 is RoHS compliant.
What is the lead time for 19193-0171?
The standard lead time for 19193-0171 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,814
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$0.3390
250
$0.3082
1,000
$0.2706
2,000
$0.2647
5,000 +
$0.2522
Click for Quote
Log in
to unlock special pricing