- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0163
Molex / Waldom
19193-0163
Ring Tongue Terminal 8AWG 28.1mm 15.3mm Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 8AWG 28.1mm 15.3mm Tin VersaKrimp™ Bag
Search Keywords: 191930163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19193-0163 RoHS compliant?
Yes, 19193-0163 is RoHS compliant.
What is the lead time for 19193-0163?
The standard lead time for 19193-0163 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,750
Can Ship immediately
Minimum Order Quantity:
250
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$0.3417
1,000
$0.3366
2,000
$0.3172
4,000
$0.2774
10,000
$0.2693
20,000 +
$0.2581
Click for Quote
Log in
to unlock special pricing