- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0113
Molex / Waldom
19193-0113
Ring Tongue Terminal 10-12AWG 19.94mm 9.78mm Tin VersaKrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 10-12AWG 19.94mm 9.78mm Tin VersaKrimp™ T/R
Search Keywords: 191930113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0113
-
Alias/AKA:0191930113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 19193-0113 RoHS compliant?
Yes, 19193-0113 is RoHS compliant.
What is the lead time for 19193-0113?
The standard lead time for 19193-0113 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1,000
$0.3344
2,000
$0.3271
4,000
$0.3167
5,000 +
$0.3159
Click for Quote
Log in
to unlock special pricing