- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0055
19193-0055
Molex / Waldom
Ring Terminal Connector - 1/4 Stud - 14-16 AWG - 0.534" (13.56mm) Outer Edges Width - Uninsulated.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Terminal Connector - 1/4 Stud - 14-16 AWG - 0.534" (13.56mm) Outer Edges Width - Uninsulated.
Search Keywords: 191930055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4,000
$0.238
8,000
$0.209
20,000 +
$0.204
Click for Quote
Log in
to unlock special pricing