- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0007
19193-0007
Molex / Waldom
Ring Tongue Terminal 18-22AWG 12.3mm 6mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 12.3mm 6mm Tin VersaKrimp™ Bag
Search Keywords: 191930007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
8,000
$0.152
16,000
$0.132
40,000 +
$0.130
Click for Quote
Log in
to unlock special pricing