- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19183-0019
Molex / Waldom
19183-0019
Hook Tongue Terminal 10AWG 27.46mm 9.45mm Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Hook Tongue Terminal 10AWG 27.46mm 9.45mm Tin Avikrimp™ Bag
Search Keywords: 191830019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19183-0019
-
Alias/AKA:0191830019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hook Tongue Terminal
-
Gender:N/A
-
Stud Size:5 mm
-
Wire Size:10 AWG
Frequently Asked Questions
Is 19183-0019 RoHS compliant?
Yes, 19183-0019 is RoHS compliant.
What is the lead time for 19183-0019?
The standard lead time for 19183-0019 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
27 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
10,000
$0.246
20,000
$0.216
50,000 +
$0.211
Click for Quote
Log in
to unlock special pricing