- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19183-0009
Molex / Waldom
19183-0009
Hook Tongue Terminal 14-16AWG 23.29mm 8.89mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook Tongue Terminal 14-16AWG 23.29mm 8.89mm Electro-Tin
Search Keywords: 191830009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19183-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Hook Tongue Terminal
-
Gender:N/A
-
Wire Size:14-16 AWG
Frequently Asked Questions
Is 19183-0009 RoHS compliant?
Yes, 19183-0009 is RoHS compliant.
What is the lead time for 19183-0009?
The standard lead time for 19183-0009 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16000
Order Increment:
1000
37 Weeks
can ship
5/26/27