- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19179-0010
19179-0010
Molex / Waldom
Hook Tongue Terminal 14-16AWG 22.91mm 8.89mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook Tongue Terminal 14-16AWG 22.91mm 8.89mm Electro-Tin
Search Keywords: 191790010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19179-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Hook Tongue Terminal
-
Gender:N/A
-
Wire Size:14-16 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
1000
37 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10,000
$0.115
20,000
$0.105
25,000 +
$0.103
Click for Quote
Log in
to unlock special pricing