- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19178-0018
19178-0018
Molex / Waldom
Ring and Spade Terminal - Copper - 5.02mm Stud Size - Non-Insulated - 19.69mm Length.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring and Spade Terminal - Copper - 5.02mm Stud Size - Non-Insulated - 19.69mm Length.
Search Keywords: 191780018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19178-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
8,000
$0.109
16,000
$0.095
40,000 +
$0.093
Click for Quote
Log in
to unlock special pricing