- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19164-0414
19164-0414
Molex / Waldom
Terminal Connector Female - 14-16 AWG - 0.156" (3.96mm) Barrel Diameter - Fully Insulated Heat Shrink - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Terminal Connector Female - 14-16 AWG - 0.156" (3.96mm) Barrel Diameter - Fully Insulated Heat Shrink - Blue.
Search Keywords: 191640414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.7344
1,000
$0.7140
2,000
$0.6936
4,000
$0.6120
10,000
$0.5916
20,000
$0.5712
50,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing