- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19164-0315
Molex / Waldom
19164-0315
Terminal Connector Male - 14-16 AWG - 0.360" (9.14mm) Barrel Length - Fully Insulated Heat Shrink - Blue.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Terminal Connector Male - 14-16 AWG - 0.360" (9.14mm) Barrel Length - Fully Insulated Heat Shrink - Blue.
Search Keywords: 191640315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0315
-
Alias/AKA:0191640315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is 19164-0315 RoHS compliant?
Yes, 19164-0315 is RoHS compliant.
What is the lead time for 19164-0315?
The standard lead time for 19164-0315 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
500
$0.6630
1,500
$0.6528
2,500
$0.6426
3,000
$0.6324
8,000
$0.5406
20,000
$0.5304
40,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing