- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19160-0045
19160-0045
Molex / Waldom
Splice Terminal 8-18AWG 31.8mm 23.1mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal 8-18AWG 31.8mm 23.1mm Tin Bag
Search Keywords: 191600045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19160-0045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,825
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
600
$0.1142
2,000
$0.1061
4,000
$0.0928
10,000 +
$0.0908
Click for Quote
Log in
to unlock special pricing