Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19154-0048

Splice Terminal 4AWG 51.8mm Electro-Tin InsulKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Splice Terminal 4AWG 51.8mm Electro-Tin InsulKrimp™ Bag
Search Keywords: 191540048
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19154-0048
Alias/AKA: 0191540048
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19154-0048 RoHS compliant?
Yes, 19154-0048 is RoHS compliant.
What is the lead time for 19154-0048?
The standard lead time for 19154-0048 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,220
Can Ship immediately
Minimum Order Quantity:
35
55 Weeks can ship 12/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
35
$3.72
200
$3.30
400
$3.20
800
$3.06
2,000
$2.94
4,000
$2.77
10,000 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!