- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19147-0092
Molex / Waldom
19147-0092
Spade Tongue Terminal 10-12AWG 20.62mm 9.53mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Spade Tongue Terminal 10-12AWG 20.62mm 9.53mm Electro-Tin
Search Keywords: 191470092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19147-0092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19147-0092 RoHS compliant?
Yes, 19147-0092 is RoHS compliant.
What is the lead time for 19147-0092?
The standard lead time for 19147-0092 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
4,000
$0.215
8,000
$0.189
20,000 +
$0.184
Click for Quote
Log in
to unlock special pricing