- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19144-0026
Molex / Waldom
19144-0026
Spade Tongue Terminal 14-16AWG 23.2mm 9.4mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Tongue Terminal 14-16AWG 23.2mm 9.4mm Tin InsulKrimp™ Bag
Search Keywords: 191440026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19144-0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
Frequently Asked Questions
Is 19144-0026 RoHS compliant?
Yes, 19144-0026 is RoHS compliant.
What is the lead time for 19144-0026?
The standard lead time for 19144-0026 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
4,000
$0.1541
8,000
$0.1486
20,000 +
$0.1417
Click for Quote
Log in
to unlock special pricing