- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19144-0022
Molex / Waldom
19144-0022
Spade Tongue Terminal 14-16AWG 23.16mm 9.19mm Electro-Tin Loose
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Spade Tongue Terminal 14-16AWG 23.16mm 9.19mm Electro-Tin Loose
Search Keywords: 191440022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19144-0022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
Frequently Asked Questions
Is 19144-0022 RoHS compliant?
Yes, 19144-0022 is RoHS compliant.
What is the lead time for 19144-0022?
The standard lead time for 19144-0022 is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
37 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
4,000
$0.136
8,000
$0.115
16,000
$0.100
25,000 +
$0.096
Click for Quote
Log in
to unlock special pricing