- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19144-0018
19144-0018
Molex / Waldom
Spade Tongue Terminal 14-16AWG 20mm 7.7mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Tongue Terminal 14-16AWG 20mm 7.7mm Tin InsulKrimp™ Bag
Search Keywords: 191440018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19144-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,662
Ships today, if you order in
Minimum Order Quantity:
650
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
700
$0.1020
3,400
$0.1010
4,000
$0.0949
8,000
$0.0826
20,000 +
$0.0806
Click for Quote
Log in
to unlock special pricing