- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19144-0005
19144-0005
Molex / Waldom
Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin InsulKrimp™ Bag
Search Keywords: 191440005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19144-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,053
Ships today, if you order in
Minimum Order Quantity:
1000
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.1469
2,400
$0.1438
4,000
$0.1357
8,000
$0.1193
20,000
$0.1163
40,000
$0.1091
100,000 +
$0.1030
Click for Quote
Log in
to unlock special pricing