- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19142-0020
19142-0020
Molex / Waldom
Spade Tongue Terminal 14-16AWG 21.18mm 6.22mm Electro-Tin Loose
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Spade Tongue Terminal 14-16AWG 21.18mm 6.22mm Electro-Tin Loose
Search Keywords: 191420020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19142-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Material:Copper
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$0.1969
4,000
$0.1790
8,000
$0.1570
20,000 +
$0.1530
Click for Quote
Log in
to unlock special pricing