- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19141-0021
Molex / Waldom
19141-0021
Spade Tongue Terminal 18-22AWG 17.5mm 8.3mm Tin Krimptite™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Spade Tongue Terminal 18-22AWG 17.5mm 8.3mm Tin Krimptite™ T/R
Search Keywords: 191410021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19141-0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Color:N/R
-
Body Material:Copper
Frequently Asked Questions
Is 19141-0021 RoHS compliant?
Yes, 19141-0021 is RoHS compliant.
What is the lead time for 19141-0021?
The standard lead time for 19141-0021 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
2000
55 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
10,000
$0.084
20,000
$0.073
50,000 +
$0.072
Click for Quote
Log in
to unlock special pricing