- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19139-0006
19139-0006
Molex / Waldom
Block Spade Tongue Terminal 18-22AWG 22.7mm 6.5mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Block Spade Tongue Terminal 18-22AWG 22.7mm 6.5mm Tin Avikrimp™ Bag
Search Keywords: 191390006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19139-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
35 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
4,000
$0.179
8,000
$0.157
20,000 +
$0.153
Click for Quote
Log in
to unlock special pricing