- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19137-0019
19137-0019
Molex / Waldom
Spade Terminal Connector - 4 Stud - 14-16 AWG - 0.245" (6.22mm) Outer Edges Width - Insulated - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Spade Terminal Connector - 4 Stud - 14-16 AWG - 0.245" (6.22mm) Outer Edges Width - Insulated - Blue.
Search Keywords: 191370019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19137-0019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
200
37 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
250
$0.3203
1,100
$0.3152
2,100
$0.3101
4,000 +
$0.2968
Click for Quote
Log in
to unlock special pricing