- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19131-0044
Molex / Waldom
19131-0044
Spade Tongue Terminal - 4 Stud - 18-22 AWG - 0.187" (4.75mm) Outer Edges Width - Insulated - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Spade Tongue Terminal - 4 Stud - 18-22 AWG - 0.187" (4.75mm) Outer Edges Width - Insulated - Red.
Search Keywords: 191310044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19131-0044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Frequently Asked Questions
Is 19131-0044 RoHS compliant?
Yes, 19131-0044 is RoHS compliant.
What is the lead time for 19131-0044?
The standard lead time for 19131-0044 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,500
$0.195
3,000
$0.193
4,500
$0.189
7,500
$0.181
16,500
$0.158
40,500 +
$0.156
Click for Quote
Log in
to unlock special pricing