- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19131-0027
19131-0027
Molex / Waldom
Block Spade Tongue Terminal 18-22AWG 22mm 9.8mm Tin InsulKrimp Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Block Spade Tongue Terminal 18-22AWG 22mm 9.8mm Tin InsulKrimp Loose Piece
Search Keywords: 191310027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19131-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
926
Price (USD)
Qty
Unit Price
926
$0.0673
10,000
$0.0643
21,000
$0.0612
53,000
$0.0602
164,000 +
$0.0571
Click for Quote
Log in
to unlock special pricing