- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19131-0005
19131-0005
Molex / Waldom
Block Spade Tongue Terminal 10-12AWG 27.3mm 8.4mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Block Spade Tongue Terminal 10-12AWG 27.3mm 8.4mm Tin
Search Keywords: 191310005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19131-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
63 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
1,000
$0.264
2,000
$0.260
3,000
$0.256
5,000
$0.246
12,000
$0.215
30,000
$0.209
60,000 +
$0.199
Click for Quote
Log in
to unlock special pricing