- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19129-0007
19129-0007
Molex / Waldom
Block Spade Tongue Terminal 10-12AWG 19.9mm 8.4mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Block Spade Tongue Terminal 10-12AWG 19.9mm 8.4mm Tin Krimptite™ Bag
Search Keywords: 191290007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19129-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.1387
2,500
$0.1357
4,000
$0.1295
8,000
$0.1132
20,000 +
$0.1112
Click for Quote
Log in
to unlock special pricing