- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19127-0099
19127-0099
Molex / Waldom
Flanged Spade Tongue Terminal 14-16AWG 22.2mm 7.6mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flanged Spade Tongue Terminal 14-16AWG 22.2mm 7.6mm Tin Avikrimp™ Bag
Search Keywords: 191270099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19127-0099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
-
Body Material:Brass
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
955
Can Ship immediately
You may purchase all in-stock quantity of 955
Stock lot only:
955
Minimum Order Quantity:
4000
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.2401
8,000
$0.2183
16,000
$0.1897
40,000 +
$0.1846
Click for Quote
Log in
to unlock special pricing