- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19127-0087
19127-0087
Molex / Waldom
Ring Tongue Terminal 10AWG 26.1mm 9.8mm Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 10AWG 26.1mm 9.8mm Tin Avikrimp™ T/R
Search Keywords: 191270087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19127-0087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
43 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1,000
$0.3509
2,000
$0.3437
4,000
$0.3386
5,000
$0.3325
12,000
$0.2907
30,000
$0.2825
60,000 +
$0.2683
Click for Quote
Log in
to unlock special pricing