- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19127-0041
19127-0041
Molex / Waldom
Flanged Spade Tongue Terminal 14-16AWG 20.6mm 7.6mm Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Flanged Spade Tongue Terminal 14-16AWG 20.6mm 7.6mm Tin Avikrimp™ T/R
Search Keywords: 191270041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19127-0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500 -
Body Material:Brass
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
1500
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7,500
$0.238
16,500
$0.210
40,500 +
$0.204
Click for Quote
Log in
to unlock special pricing