- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19127-0009
19127-0009
Molex / Waldom
Flanged Spade Tongue Terminal 18-22AWG 19.84mm 7.6mm Electro-Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Flanged Spade Tongue Terminal 18-22AWG 19.84mm 7.6mm Electro-Tin Avikrimp™ T/R
Search Keywords: 191270009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19127-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500 -
Body Material:Copper
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,500
$0.2642
3,000
$0.2591
6,000
$0.2530
7,500 +
$0.2489
Click for Quote
Log in
to unlock special pricing