- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19121-0047
19121-0047
Molex / Waldom
Flanged Spade Tongue Terminal 10-12AWG 27.3mm 8.4mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flanged Spade Tongue Terminal 10-12AWG 27.3mm 8.4mm Tin InsulKrimp™ Bag
Search Keywords: 191210047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19121-0047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Body Material:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
27 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
8,000
$0.165
16,000
$0.144
40,000 +
$0.141
Click for Quote
Log in
to unlock special pricing