- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19121-0008
Molex / Waldom
19121-0008
Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin InsulKrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin InsulKrimp™ T/R
Search Keywords: 191210008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19121-0008
-
Alias/AKA:0191210008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500 -
Color:Red
-
Body Material:N/A
Frequently Asked Questions
Is 19121-0008 RoHS compliant?
Yes, 19121-0008 is RoHS compliant.
What is the lead time for 19121-0008?
The standard lead time for 19121-0008 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1,500
$0.1979
3,000
$0.1938
4,500 +
$0.1897
Click for Quote
Log in
to unlock special pricing