- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19115-0043
19115-0043
Molex / Waldom
Snap Spade Tongue Terminal 10-12AWG 24.6mm 6.6mm Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Snap Spade Tongue Terminal 10-12AWG 24.6mm 6.6mm Tin Avikrimp™ T/R
Search Keywords: 191150043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19115-0043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Color:Yellow
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
1000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5,000
$0.3907
12,000
$0.3417
30,000 +
$0.3335
Click for Quote
Log in
to unlock special pricing