- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19115-0014
19115-0014
Molex / Waldom
Snap Spade Tongue Terminal 18-22AWG 23.3mm 8.6mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Spade Tongue Terminal 18-22AWG 23.3mm 8.6mm Tin Avikrimp™ Bag
Search Keywords: 191150014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19115-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,884
Can Ship immediately
Minimum Order Quantity:
1000
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
400
$0.1826
1,900
$0.1805
3,800
$0.1765
4,000
$0.1703
8,000
$0.1489
20,000
$0.1438
40,000 +
$0.1357
Click for Quote
Log in
to unlock special pricing