- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-2099
19-09-2099
Molex / Waldom
Conn Housing PL 9 POS 6.7mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 9 POS 6.7mm Crimp ST Cable Mount Bag
Search Keywords: 19092099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-2099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,861
Can Ship immediately
Minimum Order Quantity:
150
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
150
$0.4906
700
$0.4784
2,900
$0.4661
5,000
$0.4529
12,000
$0.4029
30,000
$0.3907
60,000 +
$0.3723
Click for Quote
Log in
to unlock special pricing