- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-1019
19-09-1019
Molex / Waldom
Conn Housing RCP 1 POS Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 1 POS Crimp ST Cable Mount Bag
Search Keywords: 19091019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-1019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:12 A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370,885
Can Ship immediately
Minimum Order Quantity:
400
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
400
$0.1826
1,900
$0.1805
3,700
$0.1765
7,300
$0.1734
18,000
$0.1571
40,000
$0.1377
100,000 +
$0.1336
Click for Quote
Log in
to unlock special pricing