- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19084-0008
19084-0008
Molex / Waldom
Ring Tongue Terminal 14-18AWG 24.1mm 9.5mm Tin Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 14-18AWG 24.1mm 9.5mm Tin Reel
Search Keywords: 190840008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19084-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
2000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
6,000
$0.101
12,000
$0.088
30,000 +
$0.086
Click for Quote
Log in
to unlock special pricing