- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19075-0007
19075-0007
Molex / Waldom
Star Ring Tongue Terminal 18-22AWG 23.62mm 9.77mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Star Ring Tongue Terminal 18-22AWG 23.62mm 9.77mm Tin InsulKrimp™ Bag
Search Keywords: 190750007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19075-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,792
Ships today, if you order in
Minimum Order Quantity:
1000
39 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
500
$0.1357
2,900
$0.1163
4,000
$0.1091
8,000
$0.0959
20,000 +
$0.0949
Click for Quote
Log in
to unlock special pricing