- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19074-0024
Molex / Waldom
19074-0024
Ring Terminal Connector - 8 Stud - 14-16 AWG - 0.375" (9.53mm) Outer Edges Width - Non-Insulated.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Terminal Connector - 8 Stud - 14-16 AWG - 0.375" (9.53mm) Outer Edges Width - Non-Insulated.
Search Keywords: 190740024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19074-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Frequently Asked Questions
Is 19074-0024 RoHS compliant?
Yes, 19074-0024 is RoHS compliant.
What is the lead time for 19074-0024?
The standard lead time for 19074-0024 is approximately 43 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
2000
43 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
10,000
$0.136
20,000
$0.119
50,000 +
$0.116
Click for Quote
Log in
to unlock special pricing