- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0232
19073-0232
Molex / Waldom
Ring Terminal Connector - 1/4 Stud - 10-12 AWG - 0.602" (15.29mm) Outer Edges Width - Insulated - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Terminal Connector - 1/4 Stud - 10-12 AWG - 0.602" (15.29mm) Outer Edges Width - Insulated - Yellow.
Search Keywords: 190730232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
500
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
2,000
$0.510
4,000
$0.444
10,000 +
$0.432
Click for Quote
Log in
to unlock special pricing