- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0172
19073-0172
Molex / Waldom
Ring Tongue Terminal 10-12AWG 27.71mm 9.78mm Electro-Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 10-12AWG 27.71mm 9.78mm Electro-Tin Avikrimp™ T/R
Search Keywords: 190730172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.2999
2,000
$0.2948
3,000
$0.2897
5,000
$0.2795
12,000
$0.2448
30,000
$0.2377
60,000 +
$0.2254
Click for Quote
Log in
to unlock special pricing
Alternative Packaging