- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0061
19073-0061
Molex / Waldom
Ring Tongue Terminal 14-16AWG 31.8mm 13.8mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 31.8mm 13.8mm Tin Avikrimp™ Bag
Search Keywords: 190730061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,179
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
300
$0.2428
1,400
$0.2397
2,800
$0.2356
4,000
$0.2254
8,000 +
$0.1979
Click for Quote
Log in
to unlock special pricing