- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0037
19073-0037
Molex / Waldom
Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin Avikrimp™ T/R
Search Keywords: 190730037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
1500
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
7,500
$0.220
16,500
$0.193
40,500 +
$0.189
Click for Quote
Log in
to unlock special pricing