- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19072-0073
19072-0073
Molex / Waldom
Ring Tongue Terminal 14-16AWG 21mm 7.92mm Electro-Tin VibraKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 21mm 7.92mm Electro-Tin VibraKrimp™ Bag
Search Keywords: 190720073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19072-0073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,931
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
350
$0.1918
2,100
$0.1632
4,000
$0.1550
8,000
$0.1357
20,000 +
$0.1336
Click for Quote
Log in
to unlock special pricing